Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO9BNR10Copy
Newark Part No.72AK1592
Product RangeHiQ CQ Series
Your Part Number
12,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.680 |
| 25+ | $1.440 |
| 50+ | $1.200 |
| 100+ | $0.960 |
| 250+ | $0.800 |
| 500+ | $0.640 |
| 1000+ | $0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO9BNR10Copy
Newark Part No.72AK1592
Product RangeHiQ CQ Series
Capacitance0.1pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
