Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0201JRNPO9BN220Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel25AM6360RL
Cut Tape25AM6360
Product RangeHiQ CQ Series
Your Part Number
14,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.261 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.261 |
| 30+ | $0.129 |
| 100+ | $0.083 |
| 250+ | $0.060 |
| 500+ | $0.045 |
| 1000+ | $0.035 |
| 2500+ | $0.025 |
| 5000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201JRNPO9BN220Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel25AM6360RL
Cut Tape25AM6360
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance22pF
Voltage Rating-
Product RangeHiQ CQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 5%
Capacitor Case Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
