Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | MF0207FTE52-180RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 82AH7495 |
| Product Range | MF0 Series |
| Your Part Number | |
| Technical Datasheet |
1,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.060 |
| 20+ | $0.053 |
| 30+ | $0.045 |
| 50+ | $0.043 |
| 100+ | $0.040 |
| 250+ | $0.035 |
| 500+ | $0.032 |
| 1000+ | $0.030 |
Price for:Each
Minimum: 10
Multiple: 10
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | MF0207FTE52-180RCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 82AH7495 |
| Product Range | MF0 Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Product Range | MF0 Series |
| Power Rating | 600mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Stability |
| Product Diameter | 2.4mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 600mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | High Stability |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MF0 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.4mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
