Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | MFR-25FTE52-180RCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel49AK7081RL Cut Tape49AK7081 |
| Product Range | MFR Series |
| Your Part Number | |
| Technical Datasheet |
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.037 |
| 100+ | $0.029 |
| 250+ | $0.024 |
| 500+ | $0.021 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | MFR-25FTE52-180RCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel49AK7081RL Cut Tape49AK7081 |
| Product Range | MFR Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Product Range | MFR Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.4mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | General Purpose |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MFR Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.4mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
