Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR1WSJT-52-470RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM2610
Product RangeMFR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 10+ | $0.132 |
| 25+ | $0.108 |
| 50+ | $0.085 |
| 100+ | $0.058 |
| 500+ | $0.045 |
| 1000+ | $0.034 |
| 2500+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR1WSJT-52-470RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM2610
Product RangeMFR Series
Resistance470ohm
Product RangeMFR Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyMetal Film
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter3.3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFR Series
Resistance Tolerance
± 5%
Voltage Rating
400V
Temperature Coefficient
-
Product Diameter
3.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
