Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402JR-SKE24LCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55T7007
Product RangeRC_L Series
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.590 |
| 5+ | $172.080 |
| 10+ | $168.570 |
| 25+ | $165.060 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$175.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-SKE24LCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.55T7007
Product RangeRC_L Series
Technical Datasheet
Kit Contents100 pcs 110 Min. Item RC0402-Chip Resistor
Power Rating62.5mW
Range of Resistor Values1ohm to 22Mohm
Resistance Tolerance± 5%
No. of Items in Kit100
Product RangeRC_L Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Kit Contents
100 pcs 110 Min. Item RC0402-Chip Resistor
Range of Resistor Values
1ohm to 22Mohm
No. of Items in Kit
100
SVHC
No SVHC (27-Jun-2024)
Power Rating
62.5mW
Resistance Tolerance
± 5%
Product Range
RC_L Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
