Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0603FR-0736RL SMD Chip Resistor, 36 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0736RLCopy
Newark Part No.
Re-Reel49AK2040
Cut Tape49AK2040
Product RangeRC_L Series
Your Part Number
4,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $0.300 |
| 50+ | $0.260 |
| 100+ | $0.220 |
| 250+ | $0.180 |
| 1000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0736RLCopy
Newark Part No.
Re-Reel49AK2040
Cut Tape49AK2040
Product RangeRC_L Series
Technical Datasheet
Resistance36ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
36ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC0603FR-0736RL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
