Print Page
7,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.297 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.297 |
| 20+ | $0.260 |
| 30+ | $0.221 |
| 50+ | $0.210 |
| 100+ | $0.199 |
| 250+ | $0.176 |
| 500+ | $0.163 |
| 1000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.124 |
| 12000+ | $0.121 |
| 20000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL2512FK-070R27LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AK8549
Re-Reel55R1879RL
Cut Tape55R1879
Product RangeRL Series
Technical Datasheet
Resistance0.27ohm
Product RangeRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Voltage Rating-
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
2512 [6432 Metric]
Voltage Rating
-
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
RL Series
Power Rating
1W
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RL2512FK-070R27L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

