Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC7.2-12F2Copy
Newark Part No.13AJ3012
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.480 |
| 5+ | $29.620 |
| 10+ | $28.540 |
| 25+ | $25.920 |
| 50+ | $24.530 |
| 100+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC7.2-12F2Copy
Newark Part No.13AJ3012
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
Battery Size Code-
External Diameter-
External Height98mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width65mm
External Depth151mm
Battery Type / Size-
Weight2.18kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
7.2Ah
External Diameter
-
Battery Terminals
Quick Connect
External Width
65mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
98mm
Pack Quantity
1
External Depth
151mm
Weight
2.18kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
