Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoSTE-1211856RF95Copy
Newark Part No.06AC3175
Product RangeSTE Series
Your Part Number
No Longer Available
Product Information
ManufacturerZF
Manufacturer Part NoSTE-1211856RF95Copy
Newark Part No.06AC3175
Product RangeSTE Series
Technical Datasheet
Cable Span3.2m
Contact Configuration-
Contact Voltage AC Max-
Contact Current AC Max-
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeSTE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Span
3.2m
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Product Range
STE Series
Contact Configuration
-
Contact Current AC Max
-
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
