
560 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 10+ | $0.536 |
| 100+ | $0.453 |
| 500+ | $0.429 |
| 1000+ | $0.363 |
| 2500+ | $0.328 |
| 5000+ | $0.319 |
| 10000+ | $0.305 |
Información del producto
Resumen del producto
The DF11-10DP-2DSA(24) is a 10-position 2-row 2mm male PCB Wire-to-board Pin Header with black polyamide insulator and tin plated brass contacts. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
Aplicaciones
Automatización y Control de Procesos
Especificaciones técnicas
Wire-to-Board
2Líneas
Through Hole
Shrouded
Tin Plated Contacts
2mm
10Contactos
DF11
Brass
No SVHC (23-Jan-2024)
Alternativas para el número de pieza DF11-10DP-2DSA(24)
3 productos encontrados
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
