
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 20+ | $35.690 |
| 25+ | $34.470 |
| 50+ | $33.340 |
| 100+ | $32.300 |
Información del producto
Resumen del producto
The HR10-7P-6S(73) is a 6-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series plug has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 5mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
Especificaciones técnicas
Miniature Circular Connector
Macho de Montaje en Cable
Socket por Soldadura
Cuerpo de Aleación de Latón Zinc
Beryllium Copper Alloy
-
HR10 Series
6Contactos
Push - Pull
Níquel
Oro
Lead
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
