
Información del producto
Resumen del producto
The 2455R-100-84 is a commercial Bimetal Thermostat with phenolic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a phenolic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc.
- 0 to 150°C Operating temperature range
Aplicaciones
Instrumentación y Medida, Administración de Potencia, Electrónica de Consumo, Hospitalario, Commercial, Industrial, HVAC
Especificaciones técnicas
30
Normalmente Cerrado
Montaje en Brida
Serie 2455R
15
Conexión Rápida
120 VCA / 15 A, 240 VCA / 10 A
To Be Advised
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
