
| Cantidad | Precio en USD |
|---|---|
| 1+ | $175.540 |
Información del producto
Resumen del producto
1EDI302XASEVALBOARDTOBO1 is an eval board that has been designed to ease the performance evaluation of EiceDRIVER™ 1EDI302xAS gate driver which is suitable for IGBT based applications. This 1EDI302xAS is a high-voltage IGBT/SiC-MOSFET driver for automotive motor drives with a power above 5KW. The device is based on Infineon's Coreless Transformer (CT) technology, providing galvanic insulation between the low and high-voltage domain. The primary logic of the device supports 5V and 3.3V. The high-voltage domain (secondary side) can drive IGBT/Sic power switches directly or an external booster stage. Short propagation delay and controlled internal tolerances lead to minimal distortion of the PWM signal. The device features a high output stage current of typically 10A. The integrated Miller clamping stage with typically 10A allows unipolar supply of the IGBT/SiC-MOSFET power switch. Suitable for main inverter, DCDC, OBC, Powertrain inverter for CAV and industrial drives applications.
- Product variant: 1EDI3020AS, 1EDI3021AS, 1EDI3023AS
- Easy product performance evaluation to shorten development schedules and accelerate your TTM
- Seamless product evaluation and strong design support via online simulation and evaluation boards
Especificaciones técnicas
Infineon
Power Management
Evaluation Board 1EDI3020AS, 1EDI3021AS, 1EDI3023AS
To Be Advised
1EDI3020AS, 1EDI3021AS, 1EDI3023AS
Driver de Compuerta IGBT
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
