
Información del producto
Resumen del producto
IOGEAR's newest Universal Memory Bank, 56-in-1 Memory Card Reader/Writer, is an ideal solution for hi-speed, bi-directional image and data file transfer between your computer and multimedia devices. Images and data can be downloaded directly from your memory cards without using additional adapters*. It works with all major memory card formats and supports high capacity: CompactFlash/Micro Drive, SD/SDHC/Mini SD/MMC, Olympus and Fuji Film flash memory, T-Flash/microSD/ microSDHC, Memory Stick/MS Duo, Memory Stick Micro (M2). With direct USB 2.0 high-speed file transfer (up to 480Mbps) from memory cards used in your digital cameras, cellphone, or MP3 devices, you can save time and conserve power on devices. It also instantly transfers your slotMusicT songs to your PC or Mac. No matter where you go, IOGEAR's Universal Memory Bank helps you to easily bring your digital images and data with you.
- 4 USB 2.0 ports for easy expansion
- Supports a high-speed data transfer rate
- Plug-n-Play, hot swappable
- Backward compatible with USB 1.1 specifications
- LEDs allow for easy status monitoring
- A - B cable tucks away when not in use
- 3 Year Limited Warranty
Especificaciones técnicas
Lector/Grabador de Tarjetas de Memoria
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
