![KEMET T520B336M010ATE070 Capacitor de Polímero de Tantalio, KO-CAP®, 33 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Métrico]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Avísenme cuando vuelva a estar en stock
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 2000 | $0.434 | $868.00 |
| Total (Dólares USD) Precio en USD | $868.00 | ||
| Cantidad | Precio en USD |
|---|---|
| 2000+ | $0.434 |
| Cantidad | Precio en USD |
|---|---|
| 2000+ | $0.384 |
Información del producto
Resumen del producto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Especificaciones técnicas
33
± 20%
0.07
3.5
1.9
-55
Serie T520
MSL 3 - 168 hours
10
B
1411 [3528 Métrico]
2.8
1.3
105
-
No SVHC (25-Jun-2020)
Alternativas para el número de pieza T520B336M010ATE070
4 productos encontrados
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
