
| Cantidad | Precio en USD |
|---|---|
| 20+ | $16.130 |
| 25+ | $15.760 |
| 50+ | $14.920 |
| 100+ | $13.390 |
| 250+ | $12.040 |
Información del producto
Resumen del producto
The 205-997-22-38 is a LED Lamp features flat topped LED for enhanced, even illumination of large lens areas. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget groove S5.7s
- Reverse polarity options available
- Water clear lens
Aplicaciones
Señalización, Industrial
Especificaciones técnicas
Ranura en Miniatura / S5.7s
T-1 3/4 (5mm)
-
100000h
20mA
No SVHC (08-Jul-2021)
Blanco
500mW
3cd
24V
-
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
