
| Cantidad | Precio en USD |
|---|---|
| 100+ | $0.852 |
Información del producto
Resumen del producto
The ATTINY44A-MU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 4kB ISP flash memory, 256B EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- High endurance, non-volatile memory segments
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- Internal and external interrupt sources
- Pin change interrupt on 12 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with software disable function
- Internal calibrated oscillator
- On-chip temperature sensor
Especificaciones técnicas
ATtiny
20MHz
20
20Pines
QFN
I2C, SPI
256
10Bit
ATtiny44
5.5
85
-
No SVHC (14-Jun-2023)
Serie AVR ATtiny Family ATtiny44 Microcontrollers
AVR
4
QFN
12E/S's
I2C, SPI
8Canales
AVR ATtiny
1.8
-40
Surface Mount
MSL 1 - Unlimited
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
