
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.979 |
| 100+ | $0.891 |
Información del producto
Resumen del producto
AVR32DD20-I/REB is a AVR®DD family microcontroller. It uses AVR® CPU with hardware multiplier running at clock speeds up to 24MHz. The microcontrollers are available in pin package. This microcontroller uses the latest technologies from microchip technology, with flexible and low-power architecture, including the event System, intelligent analogue features, and advanced digital peripherals. This microcontroller is ideal for applications such as industrial control, home appliance products, automotive and internet of things (IoT).
- 1 watchdog timer (WDT), 1 real-time counter (RTC)
- External high-frequency oscillator
- Single cycle I/O access, external interrupts is 17
- Two-level interrupt controller
- Single pin programming and debugging interface (UPDI)
- Temperature range from -40°C to +85°C (industrial)
- 20-pin VQFN packaging type, 32KB flash memory, 4KB SRAM, 256B EEPROM
- Supply voltage range from 1.8V to 5.5V
- 1 analog comparator, 1 zero-cross detector (ZCD)
Especificaciones técnicas
AVR-DD Family AVR32DD Series Microcontrollers
24
20Pines
16E/S's
4
12Bit
5.5
85
AVR-DD
-
AVR
32
VQFN
I2C, TWI, SPI, USART
13Canales
1.8
-40
Surface Mount
AVR32DD
No SVHC (15-Jan-2018)
Alternativas para el número de pieza AVR32DD20-I/REB
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
