0
0 elementos$0.00
STMICROELECTRONICS

STMicroelectronics SensorTile.box PRO IoT Kit with Multi-Sensor Connectivity

Develop intelligent IoT applications with STEVAL-MKBOXPRO SensorTile.box PRO, integrating motion, environmental, audio, and AI-ready sensors with Bluetooth and NFC connectivity.

STEVAL-MKBOXPRO SensorTile.box

The STEVAL-MKBOXPRO (SensorTile.box PRO) is a compact, ready-to-use programmable IoT kit designed for rapid development of intelligent, connected applications. Featuring a suite of motion, environmental, audio, and AI-ready sensors, the SensorTile.box PRO enables engineers and enthusiasts to collect and analyze remote data with ease.

Housed in a rechargeable, compact enclosure with wireless charging and programmable NFC, the kit provides versatile deployment options for smart environments, whether for prototyping, proof-of-concept testing, or full-scale IoT solutions. Connectivity is seamless via Bluetooth®, pairing with the STBLESensor app to visualize and interact with sensor data in real time.

The kit supports three levels of user engagement, entry, expert, and pro. Making it suitable for beginners exploring sensor technology, developers building custom applications, or professionals designing advanced IoT solutions. By combining multi-sensor data acquisition, wireless communication, and AI capabilities in a portable, programmable platform, the SensorTile.box PRO accelerates IoT development, enhances experimentation, and empowers users to create smart, data-driven applications across diverse environments and use cases.

 Buy Now ►  

 Data Brief ►      About STMicroelectronics ►

Explore More

STM32 Nucleo Development Platforms ►

/IOTCONNECT Cloud Enablement

stm-iotconnect-dashboard

Avnet has worked with STMicroelectronics to create an out-of-box demonstration showing how quickly and easily OEMs can connect STMicroelectronics product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

 

/IOTCONNECT Free Trial: Click Here

Application Example

SensorTile.Box Pro – Bridge Mobile App

SensorTile.Box Pro – Bridge Mobile App

 

Mobile phone/tablet application that acts as a Bluetooth gateway for IOTCONNECT. The app connects to edge devices such as the ST SensorTile.box Pro, captures telemetry via BLE and forwards it to IOTCONNECT. It guides users through account setup, device onboarding and viewing live dashboards on the platform.

Kit Contents

  • SensorTile.box Pro Dev Kit
  • STEVAL-MKIGIBV4 STLINK adapter with programming cable
  • Blister with quick-starting guide

Features

  • All-in-one sensor node, which fits into the palm of your hand (40x63 mm) for any IoT applications
  • Ready-to-go development kit
  • Ultra-low-power with FPU Arm-Cortex-M33 with TrustZone® microcontroller (STM32U585AI)
  • microSD™ card slot for standalone data logging applications
  • On-board Bluetooth® Low Energy 5.2 (STM32WB07) and NFC tag (ST25DV04K)
  • High precision sensors to gather high-quality data:
    • Low-voltage local digital temperature sensor (STTS22H)
    • Six-axis inertial measurement unit (LSM6DSV16X)
    • Three-axis low-power accelerometer (LIS2DU12)
    • 3-axis magnetometer (LIS2MDL)
    • Pressure sensor (LPS22DF)
    • Digital microphone/audio sensor (MP23DB01HP)
  • User interface:
    • Hardware power switch
    • Green and orange system LED to display the power supply state
    • 4 programmable status LEDs (green, red, orange, blue)
    • 2 programmable push-buttons
    • Audio buzzer
    • Reset button
    • Qvar with electrodes for user interface experience
    • Interface J-Link/SWD debug-probe
    • Interface for extension board
    • Socket for DIL24 sensor adapters
  • Power and charging options: USB Type-C® charging and connecting, 5 W wireless charging and rechargeable long-life 480 mAh battery
  • Develop apps quickly regardless of your level of expertise:
    • Entry mode: wide range of default IoT and wearable applications
    • Expert mode: create your own app in a simple graphic environment
    • Pro mode: develop code in an intuitive way using STM32 Open Development Environment (ODE) and ST function pack libraries
  • STBLESensor app on the smartphone (both on the Google Play and Apple Store) allows you to immediately connect to the box kit (the required PIN for pairing with the app is 123456)
  • Windows, LINUX, and MacOS ST software compatibility
  • Firmware over-the-air (FOTA) upgrade
  • Certifications: CE, FCC, UKCA, IC

Block Diagram

STEVAL-BFA001V2B Block diagram

Solution block diagram

STEVAL-BFA001V2B Block diagram

Sense, process and connect

STEVAL-BFA001V2B Block diagram

Power options and user interface

Applications

  • Personal electronics
  •  Wearables 
    • Fitness trackers
    • Smart and sport watches

Videos

SensorTile.box PRO - Introducing the new programmable wireless box kit

SensorTilebox PRO: Quick start Expert mode

What is the SensorTile.box PRO?

SensorTilebox PRO: Quick start Pro mode

SensorTilebox PRO: Quick start Entry mode

Created: 15 September 2025