DHO/MHO5000 Series Oscilloscopes
High resolution. High performance. Better value.
DHO/MHO5000 Series Oscilloscopes
High resolution. High performance. Better value.
The DHO/MHO5000 series is a family of high-resolution digital oscilloscopes developed to meet the design, debugging, and test requirements of a wide range of applications. Its 1,000,000 wfms/s waveform capture rate (in fast recording mode), 500 Mpts memory depth, 12-bit resolution, and excellent noise floor are ready to meet the high-accuracy needs of demanding measurement scenarios. The DHO/MHO5000 series digital oscilloscope has multiple models, including configurations supporting arbitrary function generation, digital signal analysis, Bode plot analysis, and other functions.
| Model | Analog Channels | Digital Channels | Bandwidth | |
|---|---|---|---|---|
| DHO5054 | 4 | - | 500 MHz | Buy Now |
| DHO5058 | 8 | - | 500 MHz | Buy Now |
| DHO5104 | 4 | - | 1 GHz | Buy Now |
| DHO5108 | 8 | - | 1 GHz | Buy Now |
| Model | Option | |
|---|---|---|
| DHO5000-BND | Options bundle | Buy Now |
| DHO5000-AEROA | MIL-STD-1553 Bus Trigger and Decoding Option | Buy Now |
| DHO5000-AUDIOA | I2S Audio Bus Trigger and Analysis Option | Buy Now |
| DHO5000-AUTOA | CAN/CAN-FD, LIN Bus Trigger and Decoding Option | Buy Now |
| DHO5000-FlexA | FlexRay Trigger and Decoding Option | Buy Now |
| DHO5000-PWRA | Power Analysis Option | Buy Now |
| DHO5004-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH DHO) | Buy Now |
| DHO5008-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (8-CH DHO) | Buy Now |
| Model | Analog Channels | Digital Channels | Bandwidth | |
|---|---|---|---|---|
| MHO5054 | 4 | 16 | 500 MHz | Buy Now |
| MHO5056 | 6 | 16 | 500 MHz | Buy Now |
| MHO5104 | 1 | 16 | 1 GHz | Buy Now |
| MHO5106 | 6 | 16 | 1 GHz | Buy Now |
| Model | Option | |
|---|---|---|
| MHO5000-BND | Options bundle | Buy Now |
| MHO5000-AWG | Waveform generator option (Built-in Dual-Channel 50 MHz Function Signal (4-CH MHO only)) | Buy Now |
| MHO5000-AEROA | MIL-STD-1553 Bus Trigger and Decoding Option | Buy Now |
| MHO5000-AUDIOA | I2S Audio Bus Trigger and Analysis Option | Buy Now |
| MHO5000-AUTOA | CAN/CAN-FD, LIN Bus Trigger and Decoding Option | Buy Now |
| MHO5000-FlexA | FlexRay Trigger and Decoding Option | Buy Now |
| MHO5000-PWRA | Power Analysis Option | Buy Now |
| MHO5004-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH MHO) | Buy Now |
| MHO5006-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (6-CH MHO) | Buy Now |