
Información del producto
Resumen del producto
ZB5AH63 is a head for an illuminated pushbutton. This blue projecting illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is also distinguishable by touch due to projecting elements, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, UL 508, JIS C8201-1.
- Dark grey plastic bezel material, standard head type, 0.86inch mounting diameter
- Round shape of signaling unit head, push-push type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.29inch
- Mechanical durability is 5000000 cycles, IP66 conforming to IEC 60529 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 conforming to IEC 50102 (IK degree of protection)
- Class II conforming to IEC 60536 electrical shock protection class
- 18 months warranty, blue projecting, unmarked (operator profile)
- Ambient air temperature range from -25°C to 70°C
Especificaciones técnicas
Schneider Harmony XB5 Series Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, NEMA 4X, NEMA 13
To Be Advised
Legislación y medioambiente
Certificado de conformidad del producto
