
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.100 |
| 25+ | $5.650 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 250+ | $4.940 |
| 500+ | $4.800 |
Información del producto
Resumen del producto
The SN751178N is a dual Differential Driver and Receiver designed for balanced multipoint bus transmission at rates up to 10Mbps. It is designed to improve the performance of full-duplex data communications over long bus lines and meet ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.10 and V.11. The driver outputs provide limiting for both positive and negative currents and thermal-shutdown protection from line-fault conditions on the transmission bus line. The receiver features high input impedance of at least 12kΩ, an input sensitivity of ±200mV over a common-mode input voltage range of -12 to 12V and typical input hysteresis of 50mV. Failsafe design ensures that if the receiver inputs are open, the receiver outputs always will be high.
- Driver positive-and negative-current limiting
- Thermal shutdown protection
- Driver 3-state outputs
- 10Mbps Maximum signalling rate
- 2kV HBM ESD
- 32 Number of nodes
Especificaciones técnicas
Transceptor Diferencial
2
2
Dúplex Completo
4.75
DIP
16Pines
-
-20
-
-
No SVHC (27-Jun-2018)
Transceptor RS422 / RS485
RS422, RS485
2Drivers
10
5.25
DIP
32
Abierto
85
-
SN751178
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
