
10,800 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $8.870 |
Información del producto
Resumen del producto
The TSR 1 series from Tracopower are non isolated step down switching regulators in SIP package. These DC to DC converters are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to 60°C ambient temperature without need of any heat sink or forced cooling. The TSR 1 switching regulators provide many significant features over linear regulators, such as better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Output voltage range from 1.2VDC to 15VDC
- Maximum output current is 1A
- Switching frequency is 500KHz
- Pin compatible with LMxx linear regulators
- SIP package fits existing TO-220 footprint
- Built-in filter capacitors
- Operation temperature range from -40°C to 85°C
- Short circuit protection
- Wide input operating range from 4.6VDC to 36VDC
- Excellent line and load regulation
Aplicaciones
Administración de Potencia, Industrial
Especificaciones técnicas
ITE
5W
0
TSR 1 Series
6.5V
No SVHC (25-Jun-2025)
1 Output
5V
1A
Through Hole
36V
Alternativas para el número de pieza TSR 1-2450
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
