
| Cantidad | Precio en USD |
|---|---|
| 1+ | $435.630 |
Información del producto
Resumen del producto
A/AN-FA-24'-PB is an A/AN flexible averaging thermistor. The averaging sensor provides a better overall average temperature of the actual air inside larger ducts when compared to that of a single-point sensor. The flexible averaging sensor is limited to being used in applications where operating temperatures are limited and high humidity, chemical resistance, and UV light sources aren’t required. Each of the sensing elements is protected using dual-wall adhesive-lined heat-shrink tubing to provide a basic level of moisture protection. Applications include air handlers, rooftop units, mixed air/discharge/supply air temperature monitoring, data centers, and hospitals.
- 10kohm nominal sensor output at 25ºC (77ºF)
- White/white lead wire colors
- 24' sensor probe length
- Plastic enclosure
- Response time (63% step change) is 15seconds nominal
- Operating temperature range from 0 to 75ºC
- Sensor cable diameter is 0.170” (4.32mm) nominal
- Low smoke PVC sensor jacket material
Especificaciones técnicas
Sonda con Terminales
-
-
-
-
-
0
-
10
A/AN Series
-
-
-
304.8
75
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
