POC-424-11B00D-CA
Computadora Médica, Pantalla Táctil Capacitiva, 23.8", Suministro 12VCD, 1920 x 1080 Pixeles

| Cantidad | Precio en USD |
|---|---|
| 1+ | $2,774.110 |
Información del producto
Resumen del producto
POC-424-11B00D-CA is a POC-424 series point-of-care terminals / all-in-one computers with multimodal solution for clinical healthcare applications. POC-424 is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, POC-424 terminals are built for reliable operation in a wide range of healthcare environments. Moreover, POC-424 is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn/iService enables easy device configuration and deployment for convenient remote device management.
- Intel® Core™ i5-8365UE (6M cache, up to 4.10GHz) processor
- 8GB DDR4 (supports up to 16GB DDR4 SODIMM) memory
- Windows 10 IoT Ent (64 bits only), Linux OS
- NVME SSD 256GB (M.2 2280) primary storage
- 23.8" full HD display with multi-touch P-CAP control
- Fanless design with upgrade IP54-rated protection for superior hygiene and infection control
- Equipped with Advantech’s DeviceOn device management software
- 4 x USB 3.1 Gen 1 (Type A), 1 x HDMI, 2 x LAN non-isolation, 1 x COM(RS232) 1.5KV
- Wi-Fi, Bluetooth option available
Especificaciones técnicas
Pantalla Táctil Capacitiva
1920 x 1080 Pixels
-
0
POC-424 Series
583.41mm x 386.75mm
23.8
12
35
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
