
| Cantidad | Precio en USD |
|---|---|
| 1+ | $853.530 |
Información del producto
Resumen del producto
L461 is a 2-input, single-channel TRMS AC/DC voltage quality logger designed for distribution monitoring and solar PV applications. It supports voltage measurements up to 1,200V AC for AC circuits and up to 1,700V DC for DC systems, making it ideal for solar strings, battery banks, and DC bus rails. The logger features two direct inputs — COM and + — that connect easily to the included voltage leads and alligator clips. Its key advantage is 1-second TRMS trend logging, which provides detailed voltage quality analysis through the DataView® control panel. This high-resolution data helps identify voltage sags, swells, and fluctuations that longer-interval loggers may not capture. Ideal for solar PV verification, distribution auditing, and applications where voltage stability is critical, the L461 also includes a built-in web server for convenient remote access. Simply connect via Wi-Fi and open a web browser to view live data — no software, app, or laptop installation required on site.
- Measures both AC and DC voltage for modern electrical systems
- Ideal for solar PV systems and electrical distribution monitoring
- Real-time and max values shown on backlit LCD, 1s trends available through control panel software
- Wide-range: from (10 to 1200) V AC and (10 to 1700) V DC
- Wi-Fi and USB connectivity for remote access and configuration
- Extended recording mode supports long-term voltage studies
- Start/stop recordings via the instrument display, control panel or mobile interface
- Continuous USB power eliminates battery life limitations for uninterrupted long-term monitoring
- Configurable aggregation periods to match application needs
- Onboard memory stores up to 200 recording sessions
Contenido
Meter, USB to micro USB cable, US wall plug to USB adapter (2A, 5V, 10W USB-A), Set of 2 color-coded 10ft ST/ST leads (red/black), 2 color-coded safety alligator clips (red/black), (3) AA LR6 alkaline batteries, Quick start guide, USB drive with DataView® software, User manual.
Especificaciones técnicas
Voltaje de CA & CD
-
Servidor USB, Wi-Fi y web
-
1 Canal
-
LCD
No SVHC (16-Jul-2019)
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto
