
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $108.570 |
| 100+ | $97.700 |
| 200+ | $90.860 |
| 500+ | $85.410 |
| 1000+ | $81.130 |
Información del producto
Resumen del producto
AMEOF350-12SHAMJZ-B is an AMEOF350-HAMJZ series 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3”x5”x1”). It includes over current protection, over voltage protection, short circuit protection, over temperature protection. This converter offer excellent EMC and safety performance, which with UL62368-1, ES60601-1, EN62368-1 approval and meet IEC62368-1, GB4943.1, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, power grid.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 373VDC
- Output voltage is 12V, output current is 15A(free air)
- Maximum output wattage is 180W(free air), typical efficiency at 230VAC is 92%
- Low no-load power consumption of 0.5W
- Suitable for type BF application
- Metal (1100 Aluminum, SUS304) case material
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 5.00 x 3.00 x 1.00inch
Especificaciones técnicas
ITE
300W @ 20.5CFM
90V CA a 264V CA
12
-
-
-
AMEOF350-HAMJZ Series
1 Salida
180
Fixed
25
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
