
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $108.570 |
| 100+ | $97.700 |
| 200+ | $90.860 |
| 500+ | $85.410 |
| 1000+ | $81.130 |
Información del producto
Resumen del producto
AMEOF350-48SHAMJZ-B is an AMEOF350-HAMJZ series 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3”x5”x1”). It includes over current protection, over voltage protection, short circuit protection, over temperature protection. This converter offer excellent EMC and safety performance, which with UL62368-1, ES60601-1, EN62368-1 approval and meet IEC62368-1, GB4943.1, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, power grid.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 373VDC
- Output voltage is 48V, output current is 4.17A(free air)
- Maximum output wattage is 200.1W(free air), typical efficiency at 230VAC is 94%
- Low no-load power consumption of 0.5W
- Suitable for type BF application
- Metal (1100 Aluminum, SUS304) case material
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 5.00 x 3.00 x 1.00inch
Especificaciones técnicas
ITE, Hogar & Medicina
350.4W @ 20.5CFM
90V CA a 264V CA
48
-
-
-
AMEOF350-HAMJZ Series
1 Salida
200.1
Adjustable, Fixed
4.17
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
