
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $152.380 |
| 100+ | $137.130 |
| 200+ | $127.520 |
| 500+ | $119.850 |
| 1000+ | $113.860 |
Información del producto
Resumen del producto
AMEOF450-24SHAMJZ is an AMEOF450-HAMJZ series AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3”x5”x1.52”) . This converter offer excellent EMC and safety performance, which with UL60601-1, EN/UL62368-1 approval and meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 370VDC
- Output voltage is 24V, efficiency at 230VAC is 93%
- Maximum output wattage is 250W(free air convection)
- Output current is 10.5A(free air convection)
- High isolation voltage 4000VAC, low no-load power consumption of 0.5W
- Suitable for Type BF application
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 5.00 x 3.00 x 1.52inch
Especificaciones técnicas
ITE, Hogar & Medicina
450W @ 25CFM
90V CA a 264V CA
24
-
-
-
AMEOF450-HAMJZ Series
1 Salida
250
Adjustable, Fixed
10.5
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
