
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $180.090 |
| 100+ | $162.070 |
| 200+ | $150.730 |
| 500+ | $141.680 |
| 1000+ | $134.580 |
Información del producto
Resumen del producto
AMEOF550-48SHAMJZ is an AMEOF550-HAMJZ series AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3”x5”x1.52”) . This converter offer excellent EMC and safety performance, which with UL60601-1, EN/UL62368-1 approval and meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, power grid, medical.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 373VDC
- Output voltage is 48V, efficiency at 230VAC is 94%
- Maximum output wattage is 321.6W, output current is 6.7A
- High isolation voltage 4000VAC, low no-load power consumption of 0.5W
- Suitable for type BF application, free air cooling method
- 3 years warranty
- Operating temperature range from -40°C to +70°C
Especificaciones técnicas
ITE, Hogar & Medicina
550W @ 25CFM
90V CA a 264V CA
48
-
-
-
AMEOF550-HAMJZ Series
1 Salida
321.6
Fixed
6.7
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
