
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.120 |
| 100+ | $4.600 |
| 200+ | $4.270 |
| 500+ | $4.010 |
| 1000+ | $3.790 |
Información del producto
Resumen del producto
AMEOFL10-9SL277HAJZ-B is an AMEOFL10-277HAJZ series green 10W AC-DC converter. It features an ultra-wide input range accepting either AC or DC voltage, high efficiency, compact size in an open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits enable this to meet the needs of multiple industries. This 10W converter offers great operating temperatures, from -40°C to 85°C and also boasts an isolation of 3600VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,000,000h, output short circuit protection (OSCP) and an output over-current protection (OCP). This model is suitable for power grid, industrial control, electric power, instrumentation, telecom and smart home applications. Certified by design to meet IEC/EN60335, IEC/EN61558, IEC/EN/UL62368.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 90 to 430VAC
- Output voltage is 9V, maximum output current is 1.1A
- Maximum output wattage is 10W, efficiency at 230VAC is 80%
- Maximum low ripple and noise is 150mV(p-p)
- Open frame package
- 3 years warranty
- Dimensions (L x W x H) is 1.22 x 0.79 x 0.59inch
Especificaciones técnicas
ITE
-
85V CA a 305V CA
9
-
-
-
AMEOFL10-277HAJZ Series
1 Salida
10
Fixed
1.1
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
