
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.468 | $0.47 |
| Total (Dólares USD) Precio en USD | $0.47 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.419 |
| 25+ | $0.405 |
| 50+ | $0.380 |
| 100+ | $0.354 |
| 250+ | $0.325 |
| 500+ | $0.304 |
| 1000+ | $0.290 |
Información del producto
Resumen del producto
FSM6JS6SMTR is a FSM series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6 x 6 x 9.5mm
- Actuating force : 160gf
- Surface mounting style
Especificaciones técnicas
FSM Series
Surface Mount
160
6mm x 6mm
No Iluminado
Accionamiento superior
Botón Redondo
50mA a 24VCD
IP67
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza FSM6JS6SMTR
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
