
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.481 | $0.48 |
| Total (Dólares USD) Precio en USD | $0.48 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.481 |
| 10+ | $0.417 |
| 25+ | $0.392 |
| 50+ | $0.373 |
| 100+ | $0.353 |
| 250+ | $0.330 |
| 500+ | $0.313 |
| 1000+ | $0.301 |
Información del producto
Resumen del producto
STS26A50YSMTR is a STS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6.2 x 6.2 x 2.6mm
- Actuating force : 500gf
- Yellow actuator color
- Surface mounting style
Especificaciones técnicas
STS Series
Surface Mount
500
6.2mm x 6.2mm
No Iluminado
Accionamiento superior
Botón Redondo
50mA a 24VCD
IP67
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza STS26A50YSMTR
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
