
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $331.920 |
| 5+ | $307.050 |
| 10+ | $282.180 |
Información del producto
Resumen del producto
The 2M805-001-16NF11-19SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 19 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Anti decoupling ratchet mechanism and ground spring for fast mating
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Tri-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Especificaciones técnicas
2M Series
Macho Reca
Conecar Hembra de Crimpado
11-19
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
MIL-DTL-38999
19Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
A
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
