
¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $220.420 | $80.250 |
| 5+ | $200.880 | $80.250 |
| 10+ | $197.990 | $80.250 |
Información del producto
Resumen del producto
The M83513 series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
- Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
- Offer electromagnetic (EMI) and RFI shielding
- Contact termination-multiple indent crimp
- Contact retention -fixed via epoxy
- 3A Current rating (maximum)
Especificaciones técnicas
Micro D
MIL-DTL-83513 Series
-
Montaje en Panel
Contactos con Recubrimiento de Oro
To Be Advised
Receptáculo eléctrico
15Contactos
Copa para Soldar
Aleación Cobre Zinc
Cuerpo de Aleación de Aluminio
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
