10127719-001LF
Contacto, Serie Minitek Pwr 3.0, Pin, Crimpado, 20 AWG, Contactos con Recubrimiento de Estaño

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.096 |
| 25+ | $0.053 |
| 50+ | $0.051 |
| 100+ | $0.049 |
| 500+ | $0.045 |
| 1000+ | $0.042 |
| 5000+ | $0.039 |
| 10000+ | $0.038 |
Información del producto
Resumen del producto
The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
- Fully isolated terminals
- Prevents terminals from potential damage during operation
- Positive locking on HSG with low thumb latch operation
- Polarized mating geometry
- Scoop-proof housings
- Fully polarized housings
- High retention force in HSG
- Low insertion force for installation of crimped terminal
- UL94V-0 Flammability
- Vertical and right-angle PCB headers for wave soldering application
- Interchangeable and compatible with Molex Micro-Fit™
- Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
- Meet environmental, health and safety requirements
- Flexible applications in various situations
- Supports various 1.6mm PCB applications
- Well secures terminals in housings
- Prevents accidental mis-mating
- 1000MΩ Insulation resistance (minimum)
- 20mΩ Contact resistance (maximum)
- 100 Cycles durability
- -40 to 105°C Operating temperature range
Especificaciones técnicas
Serie Minitek Pwr 3.0
Crimpado
Contactos con Recubrimiento de Estaño
30
No SVHC (21-Jan-2025)
Pin
20
Carcasas Macho FCI Serie Minitek Pwr 3.0 10127717
Bronce Fosforado
Alternativas para el número de pieza 10127719-001LF
3 productos encontrados
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
