12401899E412A
Conector USB Sellado, Impermeable, Gen 2, IP52, USB Tipo C, USB 3.1, Receptáculo eléctrico

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.090 |
| 25+ | $1.980 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 250+ | $1.710 |
| 500+ | $1.650 |
| 2500+ | $1.620 |
Información del producto
Resumen del producto
12401899E412A is a waterproof USB Type C connector is expected to be widely used as a next-generation interface. This supports a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. Typical applications are charger, car media player/hub, connector hub, flash disk, mobile phone/tablet, VR camera, hard disk drives, solid state drives, industrial computer, POS system, medical.
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as micro USB and smaller connector size saves space
- Excellent copper alloy material for terminals design, extended 5A current for USB power delivery
- Up to 10000 mating cycles, enhanced durability
- Reversible plug and cable orientation
- Meets USB 3.1/3.0/2.0 speed performance
- Temperature life is 105±2°C for 120hours, 24 contacts
- Black high temperature polymer UL94V-0 housing, copper alloy contact
- Dielectric withstanding voltage is 100VAC, 10Gb/s data rate
- 1.75inch center height, dual row SMT termination
Especificaciones técnicas
USB Tipo C
Receptáculo eléctrico
Montaje Superficial
-
Contactos con Recubrimiento de Oro
USB 3.1
24 Posiciones
IPX2
Aleación Cobre Zinc
Documentos técnicos (1)
Alternativas para el número de pieza 12401899E412A
3 productos encontrados
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
