
Información del producto
Resumen del producto
The HFW-R series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in top and bottom contact options, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly. It utilizing 1mm contact spacing has become an economical way to circuit connectors in the industry to terminate displays as well as make difficult board to board connections.
- Versatile connector system with uses in many applications
Especificaciones técnicas
1mm
-
Montaje Superficial
1 Hilera
Bronce Fosforado
No SVHC (15-Jan-2019)
6Contactos
Serie HFW-R
Top
Contactos con Recubrimiento de Estaño
-
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
