
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $183.110 |
| 5+ | $171.560 |
| 10+ | $160.010 |
Información del producto
Resumen del producto
GTCE030R36-4S(072) is a GTC-E series panel mounting receptacle connector. It is designed for commercial and industrial environments requiring a rugged bayonet style and field installation connector for heavy duty power and signal applications. GTC-E series can mate with Amphenol GT series reversed bayonet coupling connectors. The insulator is made of fire proof plastic material. GTC-E series inherits most of the key features from GT series, which makes it fit for harsh environments. The series uses UL94-V0 hard plastic insert and removable contact. This new structure highly simplifies installation process and saves labor time. It perfectly fits for field installation and makes maintenance easier. Common applications include rail mass transit, heavy equipment, automation, instrumentation and robotics.
- 36-4 shell size and arrangement
- Socket contacts, normal position
- Gray zinc nickel plating
- 1/3 turn reverse bayonet, quick positive coupling
- Audible and tactile indication of full coupling
- High shock and vibration capabilities, rugged construction
- Crimp termination, RADSOK® socket contacts available
- Operating voltage is 500VAC, current rate is 150A
- Operating temperature range from -40°C to +125°C, 500 mating cycles
- Adapter with individual wire sealing grommet
Especificaciones técnicas
Standard Circular Connector
Receptáculo Montaje de Pared
Conecar Hembra de Crimpado
Metal
-
IP67
GTC-E Series
3Contactos
Bayoneta Inversa
Níquel Zinc Gris
Plata
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
