
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $11.880 |
| 5+ | $11.610 |
| 10+ | $11.320 |
| 25+ | $11.070 |
| 50+ | $10.820 |
| 100+ | $9.190 |
| 250+ | $8.800 |
Información del producto
Resumen del producto
HDM12A-05PMMP-SF8002 is a HDM12, robust M12 high-temperature, 5 pin receptacle connector. Engineered for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 excels in heavy-duty and harsh surroundings. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connector emerges as the ideal solution for ultra rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate your connectivity reliability in extreme conditions with the durability and performance offered by our HDM12 connectors.
- Male gender, M16 thread, PCB 180° assembly style
- Rugged HDM12 for ultra-reliable, high-temperature applications
- 4A current rating, 50VAC/60VDC voltage rating
- Temperature range from -40°C to 125°C
- IP68 (1M/24Hrs) waterproof rating (mated)
- 1000 cycles durability, 240h (mated) salt spray
- UL1977 certified, complies with IEC 61076-2-101 standard
Especificaciones técnicas
M Series
Male
PCB Pin
IP68, IP69K
Thermoplastic Body
Gold
60
M12
5 Positions
Straight Panel Mount
A Coded
Copper Alloy
4
To Be Advised
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
