
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $176.340 |
| 5+ | $171.750 |
| 10+ | $98.600 |
| 25+ | $95.110 |
| 50+ | $93.210 |
Información del producto
Resumen del producto
P52-750-S-2B-P-4.5V-000-000 is a P52 series pressure sensor. It is a robust, media isolated transducer, housed in a compact design, suitable for both harsh and benign media. Designed to withstand challenging conditions, the P52 series offers a cost-effective pressure transducer solution delivering superior accuracy and dependable performance for a wide variety of applications and markets. The target markets are medical, mil/aero, industrial, HVOR, HVAC/R, AG, automotive, construction, performance sports, fuel cells, energy and water management. Typical applications include refrigeration, hydraulics & pneumatics, pumps (water, hydraulic fluids), compressors, process controls, agriculture equipment, robotics, sterilizers, fuel pressure (gas, diesel, propane), coolant pressure, sprayers, hydrogen storage, level sensing, oil pressure, turbo pressure and saltwater applications.
- 750psi maximum sealed gauge operating pressure
- 7/8” (hex), 1/8”-27 NPT (thread), 304L SS port configuration
- Packard connector
- 0.5 to 4.5V output (5V input only, includes overvoltage protection)
- 5V ±0.5V supply voltage, < 8mA current draw, 0.50V zero pressure output
- ±0.25% typical accuracy BFSL at 25°C, <±0.25 FS/year long-term stability (typical)
- Operating temperature range from -40 to 125°C (integral connector)
- 3 X FS proof pressure, 10 X FS or 15,000 PSI (whichever is less) burst pressure
- IP67 protection
Especificaciones técnicas
Manómetro Sellado
NPT Macho
Manométrica de Sellado
5
Conector Packard
5.5
-
Acero Inoxidable 304L
125
To Be Advised
Voltaje
-
750
1/8"-27
4.5
Gas, Fluido Hidráulico, Aceite, Agua
Raciométrico
-40
MediaSensor P52 Series
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
