¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.230 | $1.23 |
| Total (Dólares USD) Precio en USD | $1.23 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.230 |
| 50+ | $1.040 |
| 100+ | $0.991 |
| 250+ | $0.952 |
| 500+ | $0.912 |
| 1000+ | $0.872 |
| 2500+ | $0.776 |
| 5000+ | $0.761 |
Información del producto
Resumen del producto
TMD26353M is a miniature proximity sensor module. It features advanced proximity measurement in a tiny (1.0mm x 2.0mm) and thin (0.5mm) optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The TMD2635 applications for wearable products such as true-wireless stereo earbuds, glasses, and watches include power control (automatic power up/down based on user insertion/removal), volume/mode control user detection (up/down/mute based on user touch/tap).
- Optimized for small wearable devices, tiny 1.0mm x 2.0mm x 0.5mm module
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus
- Sleep mode (0.7μA) with fast wakeup, VCSEL IR emitter
- Enables superior proximity detection, integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation, wide configuration range
- Industrial design flexibility, dual photodiode architecture, offset emitter/detector package design
- Supply voltage to sensor range from 1.7 to 2V
- Typical supply current is 30μA (Idle state, (PON=1))
- Oscillator frequency range from 7.9 to 8.3MHz
- Operating ambient temperature range from -30 to 85°C
Especificaciones técnicas
Serial I2C
Module
1.7
-30
-
10
6Pines
2
85
No SVHC (21-Jan-2025)
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto