
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $117.630 |
Información del producto
Resumen del producto
DC1895A is a demonstration circuit featuring dual output regulator consisting of two constant-frequency step-down converters, based on the LTC3633A monolithic dual channel synchronous buck regulator. The DC1895 has an input voltage range of 3.6V to 20V, with each regulator capable of delivering up to 3A of output current. The DC1895 can operate in either Burst Mode® operation or forced continuous mode. In shutdown, the DC1895 can run off of less than 15µA total. The DC1895 is a very efficient circuit: over 90% for either circuit. The DC1895 uses the 28-Pin QFN LTC3633AEUFD package, which has an exposed pad on the bottom-side of the IC for better thermal performance. These features, plus a programmable operating frequency range from 500kHz to 4MHz (2MHz switching frequency with the RT pin connected to INTVCC), make the DC1895 demo board an ideal circuit for use industrial or distributed power applications.
- Input voltage range from 3.6V to 20V
- 1.2V ±4% (1.152V to 1.248V) output voltage VOUT1 at VIN = 3.6V to 20V, IOUT1 = 0A to 3A
- Typical output ripple VOUT1 is less than 30mVP-P at VIN = 12V, IOUT1 = 3A (20MHz BW)
- ±1% output regulation VOUT1 at line and load
- 2.5V ±4% (2.4V to 2.6V) output voltage VOUT2 at VIN = 3.6V to 20V, IOUT2 = 0A to 3A
- Typical output ripple VOUT2 is less than 30mVP-P at VIN = 12V, IOUT2 = 3A (20MHz BW)
- ±1% output regulation VOUT2 at line and load
- 1MHz at RT pin connected to 324K and 2MHz at RT Pin = INTVCC nominal switching frequencies
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3633AEUFD
-
LTC3633AEUFD
Regulador Reductor Síncrono
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
