
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $318.950 |
Información del producto
Resumen del producto
EV-ADUCM322QSPZ is an ADuCM322 evaluation board with QuickStart development system. The ADuCM322 is a fully integrated, single package device that incorporates high performance analog peripherals together with digital peripherals controlled by an 80MHz ARM® Cortex™-M3 processor and integral flash for code and data. It features a 16-bit (12-bit accurate) multichannel SAR analog-to-digital converter (ADC), an ARM® Cortex™-M3 processor, eight voltage digital-to-analog converters (DACs), four current output DACs and flash/EE memory.
- Power supply range from 2.9V to 3.6V (ADuCM322)
- ADuCM322 in 96-ball CSP-BGA package
- Temperature range from -40°C to +105°C (ADuCM322)
Contenido
Evaluation board, An Analog Devices, Inc., Segger J-Link OB emulator (USBSWD/UART-EMUZ), USB cable, Installation DVD.
Especificaciones técnicas
Analog Devices
-
Cortex-M3
Evaluation Board ADUCM322, USBSWD/UART-EMUZ J-Link OB Emulator, USB Cable, DVD
No SVHC (04-Feb-2026)
32bit
ARM
ADuCM322
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
