
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $78.730 |
Información del producto
Resumen del producto
EVAL-ADGS1212SDZ is an evaluation board for the ADGS1212 SPI-controlled quad SPST switch. The ADGS1212 is a low QIN, low CON, quad single-pole, single throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read or write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1212 devices together to enable the configuration of multiple devices with a minimal number of digital lines. The ADGS1212 also supports burst mode that decreases the time between SPI commands. The EVAL-ADGS1212SDZ is controlled by the EVAL-SDP-CB1Z system demonstration platform (SDP), which connects to a PC via a USB port.
- SPI interface with error detection
- Analog supply voltages: dual-supply: ±15V, single-supply: +12V
Especificaciones técnicas
Analog Devices
Switches and Multiplexers
Evaluation Board ADGS1212BCPZ
No SVHC (07-Jul-2017)
ADGS1212BCPZ
Interruptor SPST cuádruple
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
