| Cantidad | Precio en USD |
|---|---|
| 1+ | $75.680 |
Información del producto
Resumen del producto
MAX14919EVKIT# is a MAX14919 evaluation kit (EV kit) that provides a proven design to evaluate the MAX14919 industrial-grade quad low-side switch with 140mohm (typ) RON and ±1kV/42ohm surge protection. The MAX14919 EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919. The EV kit also features reverse-current protection to prevent damage caused by miswiring faults at output and return terminals. The EV kit comes with the MAX14919AUP+ (20 TSSOP-EP, 6.5mm x 6.4mm footprint) device installed. Suitable for industrial digital outputs, motor control, PLC and DCS systems, relay and solenoid drivers applications.
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at optional field supply input and output to ground
- LED indication of fault and reverse-current detect conditions
- Multiple fault-condition indications: reverse-current detection, undervoltage lockout on V5 output
- Short detection on RCLIM control input, thermal shutdown fault
- Includes a FET for output reverse-current protection
- Inrush current control to allow up to 2x the maximum load current
- 1.8V to 5.5V wide logic-voltage, isolated supply input range from 3V to +5.5V
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX14919
To Be Advised
MAX14919
Interruptor Lado Bajo
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto