
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $32.370 |
| 5+ | $31.780 |
| 10+ | $28.230 |
| 25+ | $26.990 |
| 50+ | $24.600 |
| 100+ | $23.460 |
| 250+ | $22.110 |
Información del producto
Resumen del producto
The MAX274BENG+ is an 8th order, continuous time active filter in 24 pin NDIP package. The MAX274 comprises of four 2nd-order sections, permitting 8th-order filters to be realized. This continuous time active filters consisting of independent cascadable 2nd-order sections. Each section can implement any all pole bandpass or low pass filter response such as Butterworth, Bessel, Chebyshev is programmed by four external resistors. The MAX274 provide lower noise that switched-capacitor filters as well as superior dynamic performance due to the continuous time design. Since continuous time filters do not require a clock, the clock noise is eliminated. Typical applications include audio/sonar/avionics frequency filtering, DAC output-smoothing filters, low distortion anti-aliasing filters, modems and vibration analysis.
- Supply voltage range is 2.37V to 5.5V
- Operating temperature range from -40°C to 85°C
- Centre frequencies range up to 150KHz
- Centre frequency accurate over temperature within ±1%
- Total harmonic distortion (THD) is typically -86dB
- Supply current is 20mA
- Slew rate is 10V/µs
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Bandpass / Lowpass
4
5.5
24Pines
-40
-
No SVHC (04-Feb-2026)
8th
2.37
NDIP
150
85
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
