
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $9.610 |
| 10+ | $7.800 |
| 25+ | $7.530 |
| 50+ | $7.260 |
| 100+ | $7.000 |
| 250+ | $6.790 |
| 500+ | $6.560 |
Información del producto
Resumen del producto
The MAX5486EUG+ is a stereo volume control with pushbutton interface in 24 pin TSSOP package. The MAX5486 dual 40Kohm logarithmic taper volume control features a debounced pushbutton up/down interface that controls volume and balance in audio applications. Each potentiometer has 32 log-spaced tap points with a buffered wiper output to replace mechanical potentiometers. An integrated bias generator provides the required ((VDD + VSS)/2) bias voltage. It has a mode-indicator LED output and a five integrated LED drivers. Use the MAX5486 digital inputs with momentary contact SPST pushbutton switches. Each input includes internal debounced circuitry and a pull-up resistor to VLOGIC. The SmartWiper control eliminates the need for a microcomputer to increase the wiper transition rate. The accelerated auto-advance feature provides a wiper-changing rate at 4Hz for holding the control input low for more than 250ms and at 8Hz after 500ms and then at 11Hz after 1000ms.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low power wiper buffers provide 0.003% THD+N
- SmartWiper control advances wiper rate
- Debounced pushbutton interface
- Logarithmic taper volume control with (31) 2dB steps
- Nominal temperature coefficient of 35ppm/°C end to end and 5ppm/°C ratiometric
- Nominal resistance of 40kohm per potentiometer
- Low 1μA shutdown supply current
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Volume
2.7V to 5.5V
TSSOP
-40
-
MSL 1 - Unlimited
2.7V to 5.5V
Pushbutton
24Pines
125
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
