
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.910 |
| 3000+ | $2.700 |
| 6000+ | $2.650 |
| 12000+ | $2.600 |
| 18000+ | $2.540 |
| 30000+ | $2.490 |
Información del producto
Resumen del producto
The MAX5705BAUB+ is an ultra small, single channel, 12bit buffered output voltage DAC with internal reference and SPI interface in 10 pin µMAX package. This DAC include output buffers and a selectable internal reference 2.048V, 2.5V or 4.096V voltages. A precision external reference input allows rail to rail operation and a 100Kohm load to an external reference. It has a 50MHz, 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface. On power-up, the device reset the DAC outputs to zero providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow use of an external reference. Typical applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, data acquisition.
- Wide supply voltage range of 2.7V to 5.5V with extremely low power consumption of less than 1mW
- Operating temperature range from -40°C to 125°C
- Integral nonlinearity is ±0.5LSB and differential nonlinearity is ±0.2LSB
- Low supply current of 155µA (typical at 3V)
- Gain error is ±0.1%FS and low offset error of ±0.5mV
- Settling time is 6.3μs
- Output directly drives 2Kohm loads
- Flexible 1.8V to 5.5V VDDIO
- User configurable asynchronous I/O functions
- Three software selectable power-down output impedances 1Kohm, 100Kohm or high impedance
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
12
5.5V
2.7V to 5.5V
2.7V to 5.5V
1Canales
Serial
10Pines
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
2.7V
µMAX
Voltaje
µMAX
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
